- RS Stock No.:
- 136-1637
- Mfr. Part No.:
- 350720-4
- Brand:
- TE Connectivity
On back order for despatch 18/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1200)
$1.019
(exc. GST)
$1.121
(inc. GST)
Units | Per unit | Per Bag* |
1200 - 4800 | $1.019 | $1,222.80 |
6000 + | $0.917 | $1,100.40 |
*price indicative |
- RS Stock No.:
- 136-1637
- Mfr. Part No.:
- 350720-4
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok Connector Vertical Pin Housing
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II housing connectors. They have a low mating force, with dual locking lances for optimum contact stability. The contacts are completely enclosed in the housing and are removable, featuring positive polarisation and rear cavity identification on the connector.
Features and benefits:
• Positive locking housing with window latch
• Free hanging or panel mount
• Rear cavity connector identification
• Pin and socket contacts can be mixed in the same connector housing
• Connector contacts are 0.250 (6.35mm) centreline spacing
• Solderability meets MIL-STD 202 method 208.
• Locking mechanism with a clear 'click' when mated
• Free hanging or panel mount
• Rear cavity connector identification
• Pin and socket contacts can be mixed in the same connector housing
• Connector contacts are 0.250 (6.35mm) centreline spacing
• Solderability meets MIL-STD 202 method 208.
• Locking mechanism with a clear 'click' when mated
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Universal MATE-N-LOK™ Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 3 |
Pitch | 6.35mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 27.43mm |
Housing Material | Nylon |
Related links
- TE Connectivity Universal MATE-N-LOK
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 6.35mm Pitch 1 Row
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...
- TE Connectivity 4.2mm Pitch 3 Row
- TE Connectivity Mini-Universal MATE-N-LOK Series Straight Through...
- TE Connectivity MATE-N-LOK II Series Straight Through Hole PCB...
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole...