- RS Stock No.:
- 123-2513
- Mfr. Part No.:
- 171850-0400
- Brand:
- Molex
On back order for despatch 20/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 2000)
$0.534
(exc. GST)
$0.587
(inc. GST)
Units | Per unit | Per Bag* |
2000 - 2000 | $0.534 | $1,068.00 |
4000 - 6000 | $0.521 | $1,042.00 |
8000 + | $0.513 | $1,026.00 |
*price indicative |
- RS Stock No.:
- 123-2513
- Mfr. Part No.:
- 171850-0400
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Micro-Fit TPA 3.0 mm Crimp Receptacle Housings
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row versions are supplied with a separate 2 piece TPA. The TPA and integrated secondary lock prevent terminal backouts resulting from improper assembly. The one piece design of the single row Micro-Fit TPA housing removes the need for secondary pieces which can easily be lost. The housings of these Micro-Fit TPA 3.0 mm receptacle housings are polarized to prevent accidental mismating and feature locking latches for a secure mating connection. The contacts are fully isolated within the housing to prevent arcing. These Micro-Fit TPA 3.0 mm receptacle connectors are compatible with existing Micro-Fit 3.0 headers and plugs enabling a TPA design to be implemented into existing systems without incurring further costs
Features and Benefits
• TPA with integrated secondary lock to reduce terminal back-outs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs
• Once piece housing incorporating TPA for single row version eliminates the need for secondary pieces
• Polarized housings to prevent mis-mating
• Locking latch for secure mating connection
• Contacts fully isolated in housing to prevent arcing
• Compatible with existing Micro-Fit 3.0 headers and plugs
Product Application Information
These Micro-Fit TPA 3.0 mm receptacle connectors are suitable for use in a wide range of applications. These applications include consumer and home appliances, data and computing applications: such desktops, workstations, power supplies and UPS. Telecommunications and networking: servers, routers and switches. Automotive and commercial vehicle applications: harnesses, non-sealed applications and internal devices
Note
The crimp contacts for these Micro-Fit TPA 3.0 mm receptacle housings must be purchased separately, see stock number 670-1857 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit TPA |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Reduced Mating Force |
Body Orientation | Straight |
Length | 15.74mm |
Width | 14mm |
Housing Material | Nylon |
Related links
- Hammers
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header...
- Molex 3mm Pitch 2 Row
- Molex Micro-Fit+ Series Right Angle Through Hole PCB Header 3.0mm...