- RS Stock No.:
- 475-145
- Mfr. Part No.:
- TST09PF00 / 192990-0990
- Brand:
- ITT Cannon
298 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.18
(exc. GST)
$4.60
(inc. GST)
Units | Per unit |
1 - 19 | $4.18 |
20 - 39 | $4.07 |
40 + | $3.97 |
- RS Stock No.:
- 475-145
- Mfr. Part No.:
- TST09PF00 / 192990-0990
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
Single In-line
Slim line connectors designed to save space on the PCB allowing for easier tracking with heavy current tracks on 5.08mm (0.2in) pitch. Cable mounting sockets will accept QM socket contacts (order separately), PCB pin headers are fitted with tin plated pins.
QM Range Plastic Rectangular
Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Number of Rows | 1 |
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Series | Trident |
Body Orientation | Straight |
Termination Method | Crimp |