- RS Stock No.:
- 472-3729
- Mfr. Part No.:
- 7236
- Brand:
- Kimberly Clark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 472-3729
- Mfr. Part No.:
- 7236
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wypall L10 Extra
The WypAll L10 Extra+ range has been designed to provide customers with great reliability for multi-purpose wiping and cleaning tasks. The WypAll L10 Extra+ Wiper Small Roll 7286 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces and tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Small Roll format to provide easy access to wipers using a dispenser in smaller work areas, or where easily portable wiper rolls are required. This product is sold as 24 rolls x 115 white, 1 ply sheet (2760 total). Individual sheet size 46 cm (L) x 24 cm (W).
Features and Benefits
24 rolls x 115 White, 1 ply sheet (2760 total)
Ideal for medium duty wiping, such as polishing glass, cleaning surfaces and tools.
Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease.
Small Roll format
Single use wipes
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Application | Light Duty Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Ply | 1 |
Number of Wipes per Pack | 115 |
Wiper Size | 240 x 460mm |
Colour | White |
Trade Name | Wypall L10 Extra |
Repeat/Single Use | Single Use |