- RS Stock No.:
- 766-788
- Mfr. Part No.:
- 8384
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 766-788
- Mfr. Part No.:
- 8384
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Kimberly Clark
WypAll® X70 Cloths 8384 -1 large roll x 500 white, 1 ply cloths
Extended use, absorbent, white, 1 ply cloths. Suitable for medium duty wiping tasks in industrial manufacturing. Cloths are highly absorbent & strong when wet. Absorbs oil & water 3 x faster than laundered cloths. High capacity roll, compatible dispensers 6146, 6154 & 6155.
Features and Benefits;
1 large capacity roll x 500 white, 1 ply cloths (500 total)
Absorbs oil and water 3 times faster than laundered cloths
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
High capacity large roll
Compatible with Kimberly-Clark Professional™ Wiper Dispensers (product codes 6154, 6155 and 6146)
Wipes stay strong, even when wet, so your surfaces are ready to perform
Designed for medium duty wiping tasks where absorbency is key - ideal in industrial manufacturing
Food contact certified
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
Absorbs oil and water 3 times faster than laundered cloths
Advanced Hydroknit Technology ensures each cloth is strong and fast absorbing
High capacity large roll
Compatible with Kimberly-Clark Professional™ Wiper Dispensers (product codes 6154, 6155 and 6146)
Wipes stay strong, even when wet, so your surfaces are ready to perform
Designed for medium duty wiping tasks where absorbency is key - ideal in industrial manufacturing
Food contact certified
Clean, reliably consistent and reusable cloths
The WypAll® Range is designed to help you improve productivity and efficiency whilst reducing waste
Compatible with;
Kimberly-Clark Professional™ Wall Mounted Large Roll Wiper Dispenser 6146 - Blue
RS stock no: 1816571
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
Kimberly-Clark Professional™ Floor Standing Large Roll Wiper Dispenser 6154 - 1 x Blue Portable Dispenser
RS stock no: 1816570
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
Kimberly-Clark Professional™ Mobile Stand Large Roll Wiper Dispenser 6155 - Blue
RS stock no: 0712422
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Wipe Type | Multi-Purpose Wipes |
Application | Medium Duty Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Ply | 1 |
Number of Wipes per Pack | 500 |
Wiper Size | 420 x 380mm |
Colour | White |
Trade Name | WypAll |
Repeat/Single Use | Repeat Use |