Kimberly Clark Kimberly-Clark Professional® Wipe Dispenser, Wiper Dispenser
- RS Stock No.:
- 226-4173
- Mfr. Part No.:
- 7087
- Brand:
- Kimberly Clark
Subtotal (1 unit)**
$93.77
(exc. GST)
$103.15
(inc. GST)
Stocked by manufacturer – available for delivery 04/07/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $93.77 |
**price indicative
- RS Stock No.:
- 226-4173
- Mfr. Part No.:
- 7087
- Brand:
- Kimberly Clark
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kimberly Clark | |
Wall Mounted | Yes | |
Type | Wiper Dispenser | |
Width | 256mm | |
Colour | Grey | |
Material | ABS | |
Height | 360mm | |
Depth | 270mm | |
Range | Kimberly-Clark Professional® | |
Select all | ||
---|---|---|
Brand Kimberly Clark | ||
Wall Mounted Yes | ||
Type Wiper Dispenser | ||
Width 256mm | ||
Colour Grey | ||
Material ABS | ||
Height 360mm | ||
Depth 270mm | ||
Range Kimberly-Clark Professional® | ||
Related links
- Kimberly Clark Kimberly-Clark Professional® Wipe Dispenser
- Kimberly Clark Kimtech® Wipe Dispenser
- Kimberly Clark WypAll® Wipe Dispenser
- Kimberly Clark 310 ml refill Air Freshener Ripple Aircare Dispenser
- Kimberly Clark Black Toilet Roll Dispenser, 28.8cm x 29.6cm x 15.5cm
- Kimberly Clark WypAll Wipe Dispenser Degreaser
- Kimberly Clark Silver Plastic Toilet Roll Dispenser, 32.39mm x 18.42mm x 21.27mm
- Kimberly Clark Metal Blue Free Standing 570mm x 794mm x 164mm