- RS Stock No.:
- 226-4168
- Mfr. Part No.:
- 4920
- Brand:
- Kimberly Clark
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$85.00
(exc. GST)
$93.50
(inc. GST)
Units | Per unit |
1 + | $85.00 |
- RS Stock No.:
- 226-4168
- Mfr. Part No.:
- 4920
- Brand:
- Kimberly Clark
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
WYPALL® Brag Box Wall Mounted Dispenser (4920), Wiper Dispenser, 1 Blue, Steel, Bracket Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® Wall Mount Dispenser is suitable for use with WYPALL® X70 and X80 Single sheet Wipers and KIMTECH PREP® EPIC Brag Box Wipers. This wall-mounted, steel bracket keeps your wipers accessible without losing valuable workspace. Measuring 395 x 160 x 250mm, this dispenser is compatible with WYPALL® X70 (94174) and X80 (94176) Single sheet Wipers and KIMTECH PREP® EPIC Brag Box Wipers (4155 and 4157). Each case of KIMBERLY-CLARK PROFESSIONAL® Wall Mount Dispenser consists of 1 steel bracket.KIMBERLY-CLARK PROFESSIONAL® wiper dispensers, by KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
Each case contains one KIMBERLY-CLARK PROFESSIONAL® Brag Box Dispenser in blue steel
This wall-mounted, steel bracket keeps your wipers accessible without losing valuable workspace
Suitable for use with WYPALL® X70 and X80 Single sheet Wipers and KIMTECH PREP® EPIC Brag Box Wipers
This wall-mounted, steel bracket keeps your wipers accessible without losing valuable workspace
Suitable for use with WYPALL® X70 and X80 Single sheet Wipers and KIMTECH PREP® EPIC Brag Box Wipers
The Kimberly Clark Steel Bracket BRAG* Box Dispenser is a steel, blue, wall mounted dispenser suitable for order code WYPALL* X70 and X80 wipers. WYPALL* X70 Wipers are high performance, fast absorbing wiping cloths. They are strong and bulky, making them
Colour White
Specifications
Attribute | Value |
---|---|
Wall Mounted | Yes |
Width | 160mm |
Colour | Blue |
Material | Steel |
Range | WypAll® |