- RS Stock No.:
- 848-7739
- Mfr. Part No.:
- 6GK5792-6MN00-0AA6
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$408.03
(exc. GST)
$448.83
(inc. GST)
Units | Per unit |
1 + | $408.03 |
- RS Stock No.:
- 848-7739
- Mfr. Part No.:
- 6GK5792-6MN00-0AA6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IWLAN Antennas
A professional range of antennas designed for the most diverse applications both indoors and outdoors. Remote antennas increase the reliability of wireless links by optimizing the receiving and sending of signals.
Transmission Rates of Up to 450 Mbit/s
Suitable for Use in Hazardous Areas
Suitable for Use in Hazardous Areas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Whip |
Mounting Type | Wall Mount |
Connector Type | N Type |
Antenna Mounting Type | Wall/Pole |
Gain | 6dBi |
Connector Gender | Female |
Antenna Directivity | Omnidirectional |
Series | 6GK5792 |
Related links
- Netgear AC1200 WiFi USB 3.0 WiFi Adapter
- StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
- Edimax N300 WiFi USB 2.0 WiFi Adapter
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- StarTech.com N300 WiFi USB 2.0 WiFi Adapter
- Netgear AC600 WiFi USB 2.0 WiFi Adapter
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- TP-Link CPE710 WiFi Antenna, WiFi