- RS Stock No.:
- 203-3676
- Mfr. Part No.:
- 6GK5795-6MN10-0AA6
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$572.29
(exc. GST)
$629.52
(inc. GST)
Units | Per unit |
1 + | $572.29 |
- RS Stock No.:
- 203-3676
- Mfr. Part No.:
- 6GK5795-6MN10-0AA6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Antenna ANT795-6MN IWLAN antenna with omnidirectional Characteristic include N-Female connector. It has terminating resistor TI795-1R for mounting.
Polycarbonate outer shell
-40 to +70°C ambient temperature
IP65 protection class
-40 to +70°C ambient temperature
IP65 protection class
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 2.4 GHz, 5 GHz |
Antenna Physical Form | Dome |
Connector Type | N Type |
Antenna Mounting Type | Ceiling |
Gain | 6, 8dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |
Weight | 300g |
Height | 43mm |
Width | 86mm |
Depth | 86mm |
Series | 6GK5795 |
Related links
- Netgear AC1200 WiFi USB 3.0 WiFi Adapter
- StarTech.com AC600 WiFi USB 2.0 WiFi Adapter
- Edimax N300 WiFi USB 2.0 WiFi Adapter
- Bulgin PX0407 Stubby WiFi Antenna with SMB Connector, WiFi
- StarTech.com N300 WiFi USB 2.0 WiFi Adapter
- Netgear AC600 WiFi USB 2.0 WiFi Adapter
- Linx AEK-DB1-nSP250 Square WiFi Antenna, WiFi
- TP-Link CPE710 WiFi Antenna, WiFi