Molex 105262-0003 Square WiFi Antenna with UFL Connector, ISM Band
- RS Stock No.:
- 819-7398
- Mfr. Part No.:
- 105262-0003
- Manufacturer:
- Molex
This image is representative of the product range
Price (ex. GST) Each
$11.98
(exc. GST)
$13.18
(inc. GST)
units | Per unit |
1 - 9 | $11.98 |
10 - 49 | $11.95 |
50 - 99 | $11.82 |
100 - 249 | $11.50 |
250 + | $11.19 |
- RS Stock No.:
- 819-7398
- Mfr. Part No.:
- 105262-0003
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
ISM Standalone Antenna, dual-band 868 MHz/915 MHz
The Molex ISM standalone antenna range has three different micro-coaxial cable lengths 100mm (105262-0001), 150mm (105262-0002) and 200mm (105262-0003). It can be used for wireless applications which use the license-free 868MHz and 915MHz frequencies.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
(ISM 868) Frequency Band: 863-870MHz
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
868MHz Antenna
Specifications
Attribute | Value |
RF Protocols | ISM Band |
Internal/External | Internal |
Antenna Physical Form | Square |
Frequency Range | 0.863 → 0. 870 GHz, 0.915 → 0.928 GHz |
Mounting Type | Adhesive Mount |
Connector Type | UFL |
Antenna Mounting Type | Adhesive |
Gain | 0.2, 1.2dBi |
Cable Length | 200mm |
Antenna Directivity | Omnidirectional |
Weight | 0.929g |
Width | 10mm |
Series | 105262 |