Molex 105262-0003 Square WiFi Antenna with UFL Connector, ISM Band
- RS Stock No.:
- 173-1185
- Mfr. Part No.:
- 105262-0003
- Manufacturer:
- Molex
This image is representative of the product range
Price (ex. GST) Each (In a Tray of 12)
$7.172
(exc. GST)
$7.889
(inc. GST)
units | Per unit | Per Tray* |
12 + | $7.172 | $86.064 |
*price indicative |
- RS Stock No.:
- 173-1185
- Mfr. Part No.:
- 105262-0003
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ISM Standalone Antenna, dual-band 868 MHz/915 MHz
The Molex ISM standalone antenna range has three different micro-coaxial cable lengths 100mm (105262-0001), 150mm (105262-0002) and 200mm (105262-0003). It can be used for wireless applications which use the license-free 868MHz and 915MHz frequencies.
The ISM antenna from Molex gives enhanced technology MobliquA™ and with its dual-band 868/915MHz frequency it is designed so that it can provide reflection coefficient values of -11dB to -16dB in both bands.
The ISM standalone antenna is ideal for applications that need high performance; this includes medical applications to Industrial applications such as remote sensors, smart meters, and wireless M-bus devices as well as ZigBee IEEE 802.15.4.
(ISM 868) Frequency Band: 863-870MHz
(ISM 915) Frequency Band: 915-928MHz
Patented MobliquA™ technology
Input Impedance: 50 Ohm (balanced)
Max PWR: 2W / 33dBm
RoHS compliant and halogen free
Operating Temperature: -30 to +75 °C
Easy to use
Poly-flexible adhesive tape on the underside of antenna
Mates with Molex Micro-coaxial SMT Jack RS 702-5425
868MHz Antenna
Specifications
Attribute | Value |
Internal/External | Internal |
RF Protocols | ISM Band |
Antenna Physical Form | Square |
Frequency Range | 0.915 GHz |
Connector Type | UFL |
Antenna Mounting Type | Adhesive |
Mounting Type | Adhesive Mount |
Gain | 1.2dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 200mm |
Weight | 0.929g |
Width | 10mm |
Series | 105262 |