- RS Stock No.:
- 202-5861
- Mfr. Part No.:
- ANT-B14-PW-QW-UFL
- Brand:
- Linx
Available for back order.
Price (ex. GST) Each (In a Bag of 50)
$19.50
(exc. GST)
$21.45
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 50 | $19.50 | $975.00 |
100 - 150 | $19.309 | $965.45 |
200 + | $18.72 | $936.00 |
*price indicative
- RS Stock No.:
- 202-5861
- Mfr. Part No.:
- ANT-B14-PW-QW-UFL
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 14 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 1.32 mm coaxial cable terminated with U.FL connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 4G (LTE) |
Frequency Range | 778 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | PCB |
Connector Type | UFL |
Mounting Type | PCB |
Gain | 1.9dBi |
Cable Length | 216mm |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Antenna Internal Construction | Monopole |
Weight | 19.6g |
Height | 94.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Series | PW |
Related links
- Linx ANT-B14-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 4G (LTE)
- Linx ANT-B14-PW-QW Whip WiFi Antenna, 4G (LTE)
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B5-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B28-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-B20-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...
- Linx ANT-490-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi
- Linx ANT-B13-PW-QW-UFL Whip WiFi Antenna with UFL Connector, WiFi