Linx ANT-B14-PW-QW Whip WiFi Antenna, 4G (LTE)
- RS Stock No.:
- 202-5860
- Mfr. Part No.:
- ANT-B14-PW-QW
- Brand:
- Linx
89 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.49
(exc. GST)
$17.04
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $15.49 |
13 - 24 | $15.28 |
25 + | $14.91 |
- RS Stock No.:
- 202-5860
- Mfr. Part No.:
- ANT-B14-PW-QW
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Linx LTE band 14 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with 216 mm unterminated RG-174 coaxial cable.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | 4G (LTE) |
Antenna Physical Form | Whip |
Frequency Range | 778 MHz |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 1.9dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Cable Length | 216mm |
Antenna Internal Construction | Monopole |
Weight | 20.9g |
Height | 94.2mm |
Series | PW |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |
Related links
- Linx ANT-B14-PW-QW Whip WiFi Antenna, 4G (LTE)
- Linx ANT-B14-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 4G (LTE)
- Linx ANT-B20-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B5-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B28-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B8-PW-QW Whip WiFi Antenna, 2G (GSM/GPRS), 3G (UTMS), 4G (LTE)
- Linx ANT-B14-CW-QW-SMA Whip WiFi Antenna with SMA Connector, 4G (LTE)
- Linx ANT-B8-PW-QW-UFL Whip WiFi Antenna with UFL Connector, 2G...