Linx ANT-868-PW-LP Whip WiFi Antenna, WiFi
- RS Stock No.:
- 202-5836
- Mfr. Part No.:
- ANT-868-PW-LP
- Brand:
- Linx
55 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$8.624
(exc. GST)
$9.486
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 10 | $8.624 | $43.12 |
15 - 25 | $8.51 | $42.55 |
30 + | $8.328 | $41.64 |
*price indicative
- RS Stock No.:
- 202-5836
- Mfr. Part No.:
- ANT-868-PW-LP
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Linx LP series antenna utilize a helical element which greatly reduce the antenna size while allowing favourable performance characteristic. These compact antenna are cosmetically attractive and inexpensive, making them ideal for volume application.
The cost is very low
It used compact housing
It has excellent performance
It used compact housing
It has excellent performance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Frequency Range | 868 MHz |
Antenna Physical Form | Whip |
Antenna Mounting Type | PCB |
Mounting Type | PCB |
Gain | 2.1dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Height | 50.5mm |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Series | LP |
Related links
- Linx ANT-868-PW-LP Whip WiFi Antenna, WiFi
- Linx ANT-868-CW-RH-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-868-CW-RCS-SMA Whip WiFi Antenna with SMA Connector, WiFi
- Linx ANT-B13-PW-QW Whip WiFi Antenna, WiFi
- Linx ANT-490-PW-QW Whip WiFi Antenna, WiFi
- Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna...
- Linx ANT-B14-PW-QW Whip WiFi Antenna, 4G (LTE)
- Linx ANT-868-JJB-RA Dome WiFi Antenna, WiFi