WIZnet Inc WIZFI220 3.3V WiFi Module, 802.11b/g/n ALARM, GPIO, I2C, SPI, UART, WAKE
- RS Stock No.:
- 758-1026
- Mfr. Part No.:
- WIZFI220
- Brand:
- WIZnet Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 758-1026
- Mfr. Part No.:
- WIZFI220
- Brand:
- WIZnet Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIZnet Inc | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | ALARM, GPIO, I2C, SPI, UART, WAKE | |
| Supply Voltage | 3.3V | |
| Dimensions | 23.5 x 31.95 x 2.9mm | |
| Height | 2.9mm | |
| Length | 31.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WIZnet Inc | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces ALARM, GPIO, I2C, SPI, UART, WAKE | ||
Supply Voltage 3.3V | ||
Dimensions 23.5 x 31.95 x 2.9mm | ||
Height 2.9mm | ||
Length 31.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 23.5mm | ||
- COO (Country of Origin):
- KR
WizFi220 Low Power Serial to WiFi Module with Additional Power Amplifier
Bring WiFi connectivity via Serial Host Interface
Quick Booting Time : under 20ms
Ultra Low Power through Dynamic Power Management (34μA at the Standby mode)
Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)
Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
Operation Temperature -40 to 85℃
Compact Size 32 x 23.5 x 2.9 mm
CE, FCC, KCC Certified
Quick Booting Time : under 20ms
Ultra Low Power through Dynamic Power Management (34μA at the Standby mode)
Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)
Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
Operation Temperature -40 to 85℃
Compact Size 32 x 23.5 x 2.9 mm
CE, FCC, KCC Certified
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
WLAN - WIZnet
