ROHM BP35C0-J11-T01 2.6 to 3.6V Wi-SUN Module UART
- RS Stock No.:
- 185-1276
- Mfr. Part No.:
- BP35C0-J11-T01
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-1276
- Mfr. Part No.:
- BP35C0-J11-T01
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Supported Bus Interfaces | UART | |
| Supply Voltage | 2.6 to 3.6V | |
| Dimensions | 19 x 15 x 3mm | |
| Height | 3mm | |
| Length | 19mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Supported Bus Interfaces UART | ||
Supply Voltage 2.6 to 3.6V | ||
Dimensions 19 x 15 x 3mm | ||
Height 3mm | ||
Length 19mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -30 °C | ||
Width 15mm | ||
Wi-SUN B route / Enhanced HAN Compatible
FOTA (Firmware update Over The Air)
External antenna attachment
15 mm x 19 mm size
Transmit power adjusted
MAC address written
MCU installed
Equipped with optimum firmware for HEMS
FOTA (Firmware update Over The Air)
External antenna attachment
15 mm x 19 mm size
Transmit power adjusted
MAC address written
MCU installed
Equipped with optimum firmware for HEMS
