Taiyo Yuden WYSAGVDX7 4V WiFi Module

Unavailable
RS will no longer stock this product.
RS Stock No.:
180-6565
Mfr. Part No.:
WYSAGVDX7
Brand:
Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all

Brand

Taiyo Yuden

Supply Voltage

4V

Dimensions

11 x 20 x 2.15mm

Height

2.15mm

Length

20mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

11mm

COO (Country of Origin):
JP
SMD type module.
Data rates up to MCS9(433.3Mbps)
BT4.2(supports Bluetooth Low Energy). Class2 supports.
Low standby current (with low power operation)
Transmit data rate : 11/5.5/2/1 Mbps(11b), 54/48/36/24/18/12/9/6 Mbps(11a/g),
150∼6.5 Mbps (11n, MCS7∼0, HT20/40), 433.3 ∼ 7.22 Mbps (11ac MCS9∼0, HT80 )
Channel Number : 1 to 13 channel (11bgn), W52/W53/W56/W58(11ac/11an), 79 channel (BT), 40 channel (BLE)
Interface : SDIO3.0, PCM
Built-in Diplexer, 2G-PA, 5G-PA, 5G-LNA, OTP, X`tal, DC/DC Power
Security: TKIP, WEP, AES, CCMP, CMAC, WAPI, WPA/WPA2(64bit/128bit)
Outline: 12.6 x 8.9 x 1.9(Max) mm
Package: Metal case package