Seeed Studio 113020011 3V WiFi Module
- RS Stock No.:
- 179-3737
- Mfr. Part No.:
- 113020011
- Brand:
- Seeed Studio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 179-3737
- Mfr. Part No.:
- 113020011
- Brand:
- Seeed Studio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeed Studio | |
| Supply Voltage | 3 V, 5V | |
| Dimensions | 40 x 20 x 7mm | |
| Height | 7mm | |
| Length | 40mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand Seeed Studio | ||
Supply Voltage 3 V, 5V | ||
Dimensions 40 x 20 x 7mm | ||
Height 7mm | ||
Length 40mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 20mm | ||
Grove - UART WiFi V2.0(ESP8285) is a serial transceiver module featuring the ubiquitous ESP8285 IoT SoC. With integrated TCP/IP protocol stack, this module lets your microcontroller interact with WiFi networks with only a few lines of code. Each ESP8266 module comes pre-programmed with an AT command set firmware, meaning you can send simple text commands to control the device. The SoC features integrated WEP, WPA/WPA2, TKIP, AES, and WAPI engines, can act as an access point with DHCP, can join existing WiFi networks and has configurable MAC and IP addresses.
Grove 4-pin connector (RX,TX,VCC,GND)
802.11 b/g/n protocol (2.4GHz)
WiFi Direct (P2P), soft-AP
Supports three modes: AP, STA and AP+STA coexistence mode
Integrated TCP/IP protocol stack
LwIP (lightweight IP)
Integrated low power 32-bit CPU could be reprogrammed as an application processor
Serial UART Interface
Multi-queue QoS management
Wake up and transmit packets in < 2ms
Onboard ceramic antenna
802.11 b/g/n protocol (2.4GHz)
WiFi Direct (P2P), soft-AP
Supports three modes: AP, STA and AP+STA coexistence mode
Integrated TCP/IP protocol stack
LwIP (lightweight IP)
Integrated low power 32-bit CPU could be reprogrammed as an application processor
Serial UART Interface
Multi-queue QoS management
Wake up and transmit packets in < 2ms
Onboard ceramic antenna
