WIZnet Inc WIZFI220 3.3V 6LoWPAN Module, 802.11b/g/n ALARM, GPIO, I2C, SPI, UART, WAKE
- RS Stock No.:
- 177-5535
- Mfr. Part No.:
- WIZFI220
- Brand:
- WIZnet Inc
This image is representative of the product range
Discontinued
- RS Stock No.:
- 177-5535
- Mfr. Part No.:
- WIZFI220
- Brand:
- WIZnet Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIZnet Inc | |
| Supported Protocol | 802.11b/g/n | |
| Supported Security Standards | WEP, WPA, WPA2 | |
| Supported Bus Interfaces | ALARM, GPIO, I2C, SPI, UART, WAKE | |
| Supply Voltage | 3.3V | |
| Dimensions | 23.5 x 31.95 x 2.9mm | |
| Height | 2.9mm | |
| Length | 31.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 23.5mm | |
| Select all | ||
|---|---|---|
Brand WIZnet Inc | ||
Supported Protocol 802.11b/g/n | ||
Supported Security Standards WEP, WPA, WPA2 | ||
Supported Bus Interfaces ALARM, GPIO, I2C, SPI, UART, WAKE | ||
Supply Voltage 3.3V | ||
Dimensions 23.5 x 31.95 x 2.9mm | ||
Height 2.9mm | ||
Length 31.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 23.5mm | ||
- COO (Country of Origin):
- KR
WizFi220 Low Power Serial to WiFi Module with Additional Power Amplifier
Bring WiFi connectivity via Serial Host Interface
Quick Booting Time : under 20ms
Ultra Low Power through Dynamic Power Management (34μA at the Standby mode)
Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)
Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
Operation Temperature -40 to 85℃
Compact Size 32 x 23.5 x 2.9 mm
CE, FCC, KCC Certified
Quick Booting Time : under 20ms
Ultra Low Power through Dynamic Power Management (34μA at the Standby mode)
Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)
Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
Operation Temperature -40 to 85℃
Compact Size 32 x 23.5 x 2.9 mm
CE, FCC, KCC Certified
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
WLAN - WIZnet
