Lantronix SGX5150202ES 100 to 240V WiFi Module
- RS Stock No.:
- 174-9572
- Mfr. Part No.:
- SGX5150202ES
- Brand:
- Lantronix
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9572
- Mfr. Part No.:
- SGX5150202ES
- Brand:
- Lantronix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lantronix | |
| Supply Voltage | 100 to 240 V, 9 to 30V | |
| Dimensions | 274.32 x 182.88 x 83.82mm | |
| Height | 33mm | |
| Length | 108mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Lantronix | ||
Supply Voltage 100 to 240 V, 9 to 30V | ||
Dimensions 274.32 x 182.88 x 83.82mm | ||
Height 33mm | ||
Length 108mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 72mm | ||
Lantronix SGX 5150 is a next generation IoT device gateway that allows you to connect your business-critical assets and data securely to your enterprise network. Its advanced turnkey design provides everything you need for secure wireless connectivity.
Easily configure and connect to the enterprise network, out-of-the-box
Unique Device ID feature allows you to make your device visible to authorized users
Linux SDK and Python runtime services allow quick development and deployment of custom apps
Experience the Lantronix industrial design quality and reliability
Unique Device ID feature allows you to make your device visible to authorized users
Linux SDK and Python runtime services allow quick development and deployment of custom apps
Experience the Lantronix industrial design quality and reliability
