Digilent 410-194 WiFi Module
- RS Stock No.:
- 134-6452
- Mfr. Part No.:
- 410-194
- Brand:
- Digilent
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$35.01
(exc. GST)
$38.51
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $35.01 |
5 + | $31.49 |
- RS Stock No.:
- 134-6452
- Mfr. Part No.:
- 410-194
- Brand:
- Digilent
Related links
- RF Solutions ESP-32 WiFi Module
- Lantronix SGX5150202ES 100 to 240V WiFi Module
- Jorjin WG7831-D0 WiFi Module, 802.11b/g/n
- Jorjin WG7831-DELFA WiFi Module, 802.11b/g/n
- Jorjin WG7801-D0 WiFi Module, 802.11b/g/n
- Phoenix Contact 1005957 24V dc WiFi Module Ethernet
- Microchip RN171XVW-I/RM 3.7V WiFi Module, 802.11b/g
- Murata Power Solutions LBWA1KL1FX-875 WiFi Module GPIO, SDIO