Nobo White Board, 1800mm Height, 900mm Width
- RS Stock No.:
- 272-7191
- Mfr. Part No.:
- 1915160
- Brand:
- Nobo
Subtotal (1 unit)*
$365.35
(exc. GST)
$401.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.35 |
*price indicative
- RS Stock No.:
- 272-7191
- Mfr. Part No.:
- 1915160
- Brand:
- Nobo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Magnetic | Yes | |
| Writing Surface Height | 1800mm | |
| Writing Surface Width | 900mm | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Magnetic Yes | ||
Writing Surface Height 1800mm | ||
Writing Surface Width 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Nobo Steel magnetic whiteboard is available with modern stylish aluminium trim. The whiteboard includes a large whiteboard pen tray for the convenient storage of whiteboard markers and erasers. The painted steel magnetic whiteboard surface delivers an increased level of eras ability for moderate use. This whiteboard is available in white colour and 1810 x 897 x 14 mm dimensions.
15 year surface guarantee
Supplied with a Nobo whiteboard pen
Bordered by a modern stylish aluminium trim
Fixed with a traditional through corner wall mounting
Supplied with a Nobo whiteboard pen
Bordered by a modern stylish aluminium trim
Fixed with a traditional through corner wall mounting
