3M 100 Welding Helmet Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 335-524
- Mfr. Part No.:
- 7100166735
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 335-524
- Mfr. Part No.:
- 7100166735
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Helmet | |
| Series | 100 | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Adjustable Headband | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Helmet | ||
Series 100 | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Adjustable Headband Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
3M Speedglas Series Welding Helmet, 44mm Lens size, Auto-Darkening Filter Type - 7100166735
This welding helmet is a vital piece of welding safety gear designed for professional applications. With an auto-darkening lens measuring 44 x 93mm, it provides instant protection from harmful arc rays. Its adjustable headband ensures a comfortable fit for users in various working environments.
Features & Benefits
• Auto-darkening lens enhances visibility while welding
• Five adjustable dark shades from 8 to 12 for versatility
• Three sensitivity settings allow custom light-to-dark transitions
• Adjustable headband accommodates different head sizes comfortably
• Lightweight design reduces neck strain during prolonged use
• Helmet is compatible with an optional hard hat adaptor for added protection
Applications
• Utilised in various welding processes such as MIG and TIG
• Suitable for use in industrial manufacturing environments
• Commonly employed on construction sites for welding tasks
• Ideal for hobbyists engaging in metal fabrication projects
What advantages does the auto-darkening feature offer during welding?
The auto-darkening lens automatically adjusts to different light levels, ensuring consistent protection against harmful rays while allowing clear visibility of the work area.
How does the adjustable headband improve comfort during use?
The adjustable headband fits securely on various head sizes, reducing discomfort and fatigue during extended welding sessions.
Can this helmet be used with other protective equipment?
Yes, it has an optional hard hat adaptor, which allows it to be combined with hard hats for additional protection against falling objects.
What is the significance of having multiple dark shades?
The varying dark shades allow users to tailor the lens to their specific welding applications, improving safety and visibility based on the welding process used.
Related links
- 3M 100 Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 Welding Helmet Adjustable Headband, 44 x 93mm Lens
- 3M 100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-03 E Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 7000044570 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
