- RS Stock No.:
- 269-6616
- Mfr. Part No.:
- E939
- Brand:
- Eclipse
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$213.89
(exc. GST)
$235.28
(inc. GST)
Units | Per unit |
---|---|
1 + | $213.89 |
- RS Stock No.:
- 269-6616
- Mfr. Part No.:
- E939
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Eclipse holdfast can be built into work holding, handling and assembly fixtures to provide a high clamping force and positive grip.
Supplied with screw release handle
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Accessory Type | Holding Clamp |
For Use With | Clamp |
Weight | 0.6kg |
Wire Diameter | 44.5mm |