Microsoft LifeCam Cinema USB 2.0 5MP 30fps Webcam, 1280 x 720

Stock information currently inaccessible
RS Stock No.:
201-8061
Mfr. Part No.:
H5D-00014
Brand:
Microsoft
Find similar products by selecting one or more attributes.
Select all

Brand

Microsoft

Model

LifeCam Cinema

Maximum Resolution

1280 x 720

Built-In Microphone

Yes

Connection Type

USB 2.0

Effective Pixels

5MP

Frame Rate

30fps

COO (Country of Origin):
CN
The Microsoft LifeCam Cinema is a webcam with high-quality 720p HD widescreen video together with crystal clear audio. It automatically sharpens your images and TrueColor adjusts exposure for bright, vibrant footage. The webcam has a noise cancelling technology, helps improve speech quality for crystal clear audio whereas images stay sharp and detailed even during close-ups.

Records true HD-quality video at up to 30 fps
Auto focus functionality
High-precision glass element lens
Digital microphone

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy