Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min
- RS Stock No.:
- 667-9071
- Mfr. Part No.:
- 183944
- Brand:
- Xylem Flojet
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$655.14
(exc. GST)
$720.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $655.14 |
- RS Stock No.:
- 667-9071
- Mfr. Part No.:
- 183944
- Brand:
- Xylem Flojet
Technical data sheets
Legislation and Compliance
Product Details
Xylem Flojet Centrifugal Pump
The Xylem Flojet magnetic coupling centrifugal pump is a highly efficient pump designed for continuous transfer/recirculation of aggressive chemicals, chilled water, and pure or precious liquids in the high-pressure system, particularly where space is limited. The product has a maximum flow rate of 23L/minute.
Features and Benefits
The supply voltage is 230V
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 80W
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and Graph ion impeller bearings
The mounting plate offers several fixing options
Maximum working pressure is 1.4bar
Maximum fluid temperature is 85°C
Input power is 80W
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and Graph ion impeller bearings
The mounting plate offers several fixing options
Applications
In photographic equipment
X-ray equipment
Industrial processing equipment
X-ray equipment
Industrial processing equipment
Certifications
IP22 rated (Motor housing)
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 23L/min |
Supply Voltage | 230 V |
Maximum Head | 3.8m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 80W |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 21mm |
Output Connection Size | 16.5mm |
Pump Type | Centrifugal |
IP Rating | IP22 |
Wetted Materials | PP (Housing), Stainless Steel (Spindle), Standard EPDM (O-Ring), Strontium Ferrite (Magnet) |
Related links
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 23L/min
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 1.4 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min
- Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 10 bar Magnetic Coupling Centrifugal Water...
- Xylem Flojet 230 V 6 bar Magnetic Coupling Centrifugal Water Pump,...
- Xylem 230 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 13.8L/min