Justrite 53L Yellow Flip Steel Oily Waste Can
- RS Stock No.:
- 276-8277
- Mfr. Part No.:
- JCN09501YL
- Brand:
- Justrite
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$337.27
(exc. GST)
$371.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $337.27 |
- RS Stock No.:
- 276-8277
- Mfr. Part No.:
- JCN09501YL
- Brand:
- Justrite
Related links
- Justrite 53L Red Flip Steel Oily Waste Can
- Justrite 23L Yellow Flip Steel Oily Waste Can
- Justrite 23L Red Flip Steel Oily Waste Can
- RS PRO 50L Yellow Flip Plastic Waste Bin
- RS PRO 200L Yellow Flip Polyethylene Grit Bin
- Durable Safe 30L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin