Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- RS Stock No.:
- 234-8509
- Mfr. Part No.:
- 330501
- Brand:
- Durable
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$103.32
(exc. GST)
$113.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $103.32 |
- RS Stock No.:
- 234-8509
- Mfr. Part No.:
- 330501
- Brand:
- Durable
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Safe 30L Grey Flip Steel Waste Bin
- Durable Safe 30L Black flame extinguishing Steel Waste Paper Bin
- Rubbermaid Commercial Products Slim Jim 15L Chrome Pedal Stainless...
- RS PRO 5L Chrome Pedal Stainless Steel Waste Bin
- Unicorn Containers 92L White Steel Waste Bin