- RS Stock No.:
- 242-5641
- Mfr. Part No.:
- FG264307BLUE
- Brand:
- Rubbermaid Commercial Products
Stocked by manufacturer – available for delivery 07/08/2024
Added
Price (ex. GST) Each
$206.18
(exc. GST)
$226.80
(inc. GST)
Units | Per unit |
1 + | $206.18 |
- RS Stock No.:
- 242-5641
- Mfr. Part No.:
- FG264307BLUE
- Brand:
- Rubbermaid Commercial Products
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The Rubbermaid Commercial Products vented BRUTE container has innovative venting channels make lifting out liners up to 50% easier, improving productivity and reducing the risk of injury. The proprietary design constructed with the highest quality material plus a UV inhibitor ensures long life in even the most extreme commercial environments. Guaranteed to never fade, warp, crack, or crush.
Integrated cinches secure the liner, allowing for efficient knot free liner changes
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers
Rim features integrated rib structure to increase strength and resist crushing
Stackable design enables nesting for easy transport and storage
Rounded handles make lifting and moving easier, and are reinforced to resist tearing or damage from even the heaviest loads
Reinforced base is specifically engineered to be dragged over rough surfaces, extending life and overall durability even in the toughest environments
Contoured base handles improve grip and ergonomics, reducing strain and improving efficiency when emptying containers
Rim features integrated rib structure to increase strength and resist crushing
Stackable design enables nesting for easy transport and storage
Specifications
Attribute | Value |
---|---|
Capacity | 167L |
Colour | Blue |
Material | Resin |
Trade Name | BRUTE |
Related links
- Waste Bins & Recycling Bins
- Durable Waste Basket Safe Round 15L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Black Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Black Flip Steel Waste Bin
- Rubbermaid Commercial Products Waste Bin
- Durable Waste Basket Safe Round 15L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 60L Grey Flip Steel Waste Bin
- Durable Waste Basket Safe Round 30L Grey Flip Steel Waste Bin