RS PRO Steel Bright Zinc External Tooth Washers, DIN 6798 A

Subtotal (1 bag of 200 units)*

$51.21

(exc. GST)

$56.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$51.21$0.256

*price indicative

RS Stock No.:
287-4193
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Washers

Washer Type

External Tooth

Inside Diameter

13 mm

Material

Steel

Standards/Approvals

DIN 6798 A

Finish

Bright Zinc

COO (Country of Origin):
CN

RS PRO Steel External Tooth Washers - Bright Zinc Plated (BZP)


Ensure your fastener assemblies stay secure with RS PRO steel external tooth washers. These high-performance washers are expertly designed to maintain stable connections, even under intense vibration and dynamic loads. The external serrations effectively ’bite’ into the fastener and substrate surfaces as the fastener is tightened preventing loosening.;RS PRO external tooth washers offer more than just stability. The bright zinc plating adds a sleek, polished look while providing excellent corrosion resistance. Say goodbye to rust and deterioration and enjoy long-lasting durability that withstands even the most demanding environments.;Whether you're working on heavy machinery, construction projects, or delicate electronics, RS PRO steel internal tooth washers are the perfect solution to keep your fasteners firmly in place.

Features and Benefits


  • Used with threaded fasteners (for example, a bolt or a nut)

  • Used to prevent the fastener from loosening, caused by vibration

  • External serrations effectively ’bite’ into the fastener and substrate surfaces as the fastener is tightened

  • The bright zinc plated (BZP) finish offers resistance against corrosion

  • Conforms to DIN 6798A specifications

  • Applications


  • Fasteners and fixing

  • DIY Projects

  • Automotive

  • Related links