Brady Self-Adhesive Warning Sign Hazard Warning Sign (EMEA)

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-3569
Distrelec Article No.:
302-20-433
Mfr. Part No.:
828829
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Hazard Warning Sign

Sign Description

Hot Surface Hazard

Self-Adhesive

Yes

Height

13mm

Text Language

EMEA

Material

Vinyl

Symbol/Text Colour

Black, Yellow

Standards/Approvals

ISO 7010, RoHS

Sub Type

Warning Sign

The Brady Safety Sign refers for warning, hot surface. This safety sign is compliant with ISO 7010 and it is made from black and yellow B7586 vinyl material.

RoHS compliant

For safety identification

For facility identification

Sign compliant to ISO 7010