- RS Stock No.:
- 885-2865
- Mfr. Part No.:
- NI08063/S
- Brand:
- B&R Enclosures
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 885-2865
- Mfr. Part No.:
- NI08063/S
- Brand:
- B&R Enclosures
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
Universal NI IP66 Wall Box, Stainless Steel
The Universal NI is a general purpose enclosure designed for harsh and aggressive environments. It is typically used for automation, junction terminations and process control applications. The Universal NI has an IP66 protection rating and is manufactured from 316 stainless steel, making it ideal for areas that are prone to frequent hosing or wet & dusty conditions and which provides excellent corrosion resistance.
IP66 protection rating
Flexible equipment mounting options
Specially designed gutter system
Foamed in place polyurethane gasket
Robust fully welded construction
Easy access with reversible door opening to 120 deg
Corrosion resistant 316 stainless steel with N4 surface finish to reduce tea staining
Flexible equipment mounting options
Specially designed gutter system
Foamed in place polyurethane gasket
Robust fully welded construction
Easy access with reversible door opening to 120 deg
Corrosion resistant 316 stainless steel with N4 surface finish to reduce tea staining
Supplied with
2 mm steel mounting pan (powder coated white), 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.
Specifications
Attribute | Value |
---|---|
External Height | 800 mm |
External Width | 600 mm |
External Depth | 300mm |
Body Material | 316 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Double Lock System |
Gland Plate | No |
Colour | Unpainted |
Series | Universal NI |
Fixing Kit | No |
Application | Industrial Automation, Process Control |
Internal Mounting Type | Panel |
External Mounting Type | Bracket |
Special Features | 120° Door Opening |