- RS Stock No.:
- 516-9851
- Mfr. Part No.:
- AE1338500
- Brand:
- Rittal
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 516-9851
- Mfr. Part No.:
- AE1338500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
AE series IP66 industrial enclosures
Range of compact electrical enclosures mainly used for industrial and domestic electrical cabling.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.
Hinges are interchangeable on the right and left sides (except on model AE 1032200).
The knife-edge perimeter of the enclosure prevents ingress of water.
A bottom plate facilitates cable installation.
Equipped with locks.
Approvals
UL, TUV and CSA
Specifications
Attribute | Value |
---|---|
External Height | 600 mm |
External Width | 380 mm |
External Depth | 350mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | Yes |
Door Lock Type | Cam |
Gland Plate | Yes |
Colour | Grey |
Series | AE |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Fixing Kit | No |