- RS Stock No.:
- 493-9867
- Mfr. Part No.:
- 1SL0201A00 1SL0201A00
- Brand:
- ABB
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$376.09
(exc. GST)
$413.70
(inc. GST)
Units | Per unit |
1 - 9 | $376.09 |
10 - 49 | $373.45 |
50 + | $368.88 |
- RS Stock No.:
- 493-9867
- Mfr. Part No.:
- 1SL0201A00 1SL0201A00
- Brand:
- ABB
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Low Voltage Insulating Switchboards-Gemini Range
ABB Gemini range is revolutionising the market of low voltage electric insulating switchboards. They are the first switchboard made of thermoplastic material, to which the co-injection moulding technique gives the same mechanical characteristics as polyester. This means that it is sturdy, with its rigid covering and expanded internal core.
The thermoplastic wall-mounted enclosures have IP66 ° of protection (IP30 with the door open and with the appropriate components installed) and a high resistance to chemical and atmospheric agents.
Features and Benefits
• Does not contain fibreglass, that with time rises to the surface, jeopardising operation and safety
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression
• IP66 protection meaning that they have protection against accidental contact and foreign bodies and powerful water jets
• Operating temperature of -25°C to +100°C
• 100% recyclable
• Has a resistance to abnormal heat and fire up to 750°C
• Snap-on mounting of all components in compliance with safety standards
• Doors supplied with 2 standard double bit locks (3 for sizes 5 and 6) which can be replaced with locks for ciphered key or with square/triangular impression
Typical Applications
The wall boxes are designed for mounting on your wall. They are used for low voltage automation and distribution, moulded-case circuit breakers, modular circuit breakers, monitoring, control and signalling devices, wiring ducts and electrical connection systems.
Note
Gland plates and chassis plates are not supplied with these wall boxes.
Specifications
Attribute | Value |
---|---|
External Height | 400 mm |
External Width | 335 mm |
External Depth | 210mm |
Body Material | Thermoplastic |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Door Lock Type | Key |
Gland Plate | No |
Colour | Grey |
Series | 1SL02 |
Fixing Kit | No |
Internal Mounting Type | Snap-On |
External Mounting Type | Bracket |