Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
Wall Boxes
Schneider Electric Wall Box, IP30, 1230 mm x 600 mm x 205mm
RS Stock No.:
247-1327
Mfr. Part No.:
08108
Brand:
Schneider Electric
View all Wall Boxes
Discontinued product
RS Stock No.:
247-1327
Mfr. Part No.:
08108
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 08108
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
The Schneider Electric Prisma wall mounted enclosure has smooth matt surface finish. It has 24 vertical modules.
IP degree of protection IP30 with door
Green premium product
Attribute
Value
External Height
1230 mm
External Width
600 mm
External Depth
205mm
IP Rating
IP30