- RS Stock No.:
- 197-4344
- Mfr. Part No.:
- 1557H2GY
- Brand:
- Hammond
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$54.74
(exc. GST)
$60.21
(inc. GST)
Units | Per unit |
1 + | $54.74 |
- RS Stock No.:
- 197-4344
- Mfr. Part No.:
- 1557H2GY
- Brand:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
The Hammond 1557HA2GY is ideally suited for mounting printed circuit boards. It can be used either in a table top configuration or two different wall-mount configurations. The Hammond 1557HA2GY has rounded corners and face which gives it a more modern look. It has superior water-tight ratings. It comes with a gasketed lid with two piece tongue & groove construction. This provides protection against access of oil, dust and water. The gasket is one piece made from high temperature, U.L. listed silicone.
Polycarbonate body material
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
IP Rating of IP68
Indoor and Outdoor use
Stainless steel hardware to avoid corrosion caused by dissimilar metals
Specifications
Attribute | Value |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |