- RS Stock No.:
- 107-978
- Mfr. Part No.:
- KS1448500
- Brand:
- Rittal
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 107-978
- Mfr. Part No.:
- KS1448500
- Brand:
- Rittal
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Rittal KS Series Plastic Enclosures
The KS series from Rittal are fully insulated polyester wall mounted enclosures. They have multiple mounting levels in the enclosure to allow various mounting plate depths. The KS enclosure has press-fitted C sections at the sides for variable mounting plate depth adjustment.
Features and Benefits
• Fibreglass-reinforced unsaturated polyester enclosure and door offer high stability
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0
• 3 mm double-bit lock
• Twin seal on the top and bottom edges of the door for rain protection
• Press-fitted C sections at the sides for infinitely variable mounting plate depth adjustment
• IP65 to IEC 60 529 (except stock no. 107-940 which is IP56)
• IK08 protection
• RAL7035 light grey
• Protection category NEMA 12
• Flammability index: UL 94-V0
Note
Stock no. 107-940 has a glazed acrylic viewing window.
Supplied with
Zinc-plated mounting plate.
Specifications
Attribute | Value |
---|---|
External Height | 400 mm |
External Width | 400 mm |
External Depth | 200mm |
Body Material | PET |
Transparent Door | No |
IP Rating | IP65 |
Chassis Plate | Yes |
Door Lock Type | Double Lock System |
Gland Plate | No |
Colour | Grey |
Series | KS |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |
Fixing Kit | No |