Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits
- RS Stock No.:
- 810-3378
- Mfr. Part No.:
- DMS-30LCD-1-5-C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-3378
- Mfr. Part No.:
- DMS-30LCD-1-5-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LCD | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 20.62mm | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LCD | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 20.62mm | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
