GILGEN Muller & Weigert Analogue Voltmeter DC Class 1.5, 92 x 92 mm
- RS Stock No.:
- 392-8642
- Mfr. Part No.:
- 9600600000
- Brand:
- GILGEN Muller & Weigert
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 392-8642
- Mfr. Part No.:
- 9600600000
- Brand:
- GILGEN Muller & Weigert
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GILGEN Muller & Weigert | |
| Current Type | DC | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Depth | 53mm | |
| Meter Accuracy | Class 1.5 | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +23°C | |
| Measurement Range | 60V | |
| Select all | ||
|---|---|---|
Brand GILGEN Muller & Weigert | ||
Current Type DC | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Depth 53mm | ||
Meter Accuracy Class 1.5 | ||
Meter Type Voltmeter | ||
Maximum Temperature +23°C | ||
Measurement Range 60V | ||
- COO (Country of Origin):
- IN
96 x 96 mm permanent-magnet moving-coil instruments for measuring current and voltage
DQB permanent-magnet moving-coil instruments measure direct currents
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
If a meter rectifier is used, the average value of a rectified alternating current can also be determined
Measurement accuracy: Class 1.5 (= max. error 1.5% of final value)
Front: 96 x 96 mm
For 92 x 92 mm standardised front panel cut-out (up to 6 mm thick)
With front zero-point regulator
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover
Measuring range expanded with shunt 60 mV
Standards
DIN 43700; EN 61010; VDE 0411; IEC 1010
Moving Coil DC Meters
