Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits 0.05 %
- RS Stock No.:
- 254-9068
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$107.01
(exc. GST)
$117.71
(inc. GST)
- RS Stock No.:
- 254-9068
- Mfr. Part No.:
- DMS-20PC-2-RS-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 21mm | |
| Cutout Width | 33.9mm | |
| Depth | 25.4mm | |
| Meter Accuracy | 0.05 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 21mm | ||
Cutout Width 33.9mm | ||
Depth 25.4mm | ||
Meter Accuracy 0.05 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||

