Murata DMR20 LED Temperature Indicator 30.73 (Dia.)mm
- RS Stock No.:
- 111-5868
- Mfr. Part No.:
- DMR20-1-TMP-R-C
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
$79.06
(exc. GST)
$86.97
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $79.06 |
*price indicative
- RS Stock No.:
- 111-5868
- Mfr. Part No.:
- DMR20-1-TMP-R-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Display Type | LED | |
| Cutout Width | 30.73 (Dia.)mm | |
| Depth | 2.5mm | |
| Number of Digits | 4 | |
| Digit Height | 7.6 mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Approvals | UL Listed | |
| Series | DMR20 | |
| Meter Type | Temperature | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Display Type LED | ||
Cutout Width 30.73 (Dia.)mm | ||
Depth 2.5mm | ||
Number of Digits 4 | ||
Digit Height 7.6 mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
Approvals UL Listed | ||
Series DMR20 | ||
Meter Type Temperature | ||
