GILGEN Muller & Weigert Analogue Voltmeter AC Class 1.5, 68 x 68 mm

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
202-798
Mfr. Part No.:
7200000060
Brand:
GILGEN Muller & Weigert
Find similar products by selecting one or more attributes.
Select all

Brand

GILGEN Muller & Weigert

Current Type

AC

Cutout Height

68mm

Cutout Width

68mm

Depth

53mm

Meter Accuracy

Class 1.5

Meter Type

Voltmeter

Maximum Temperature

+23°C

Measurement Range

0 → 60V

COO (Country of Origin):
IN

Moving iron measuring tools, AC current and voltage measurement


EQN / EQB moving-iron instruments for measuring alternating current and voltage
Measurement accuracy: Class 1.5
With front zero-point regulator
Overload range of 100% with current meters for start-up bridging
Protection rating IP52
Incl. pre-mounted, replaceable scale
Incl. mounting frame, terminal cover

Standards

DIN 43700; EN 61010; VDE 0411; IEC 1010