- RS Stock No.:
- 823-0177
- Mfr. Part No.:
- LTC2950CTS8-1#TRMPBF
- Brand:
- Analog Devices
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$9.195
(exc. GST)
$10.115
(inc. GST)
Units | Per unit | Per Pack* |
2 + | $9.195 | $18.39 |
*price indicative |
- RS Stock No.:
- 823-0177
- Mfr. Part No.:
- LTC2950CTS8-1#TRMPBF
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.
Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Push Button Controller |
Number of Supervisors | 1 |
Maximum Reset Threshold Voltage | 1V |
Minimum Reset Threshold Voltage | 0.6V |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 8 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Maximum Monitored Voltage | 33V |
Maximum Operating Supply Voltage | 26.4 V |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +70 °C |
Minimum Monitored Voltage | 0.3V |
Minimum Operating Temperature | 0 °C |