Texas Instruments Voltage Supervisor 8-Pin VSSOP, TL7700CDGKT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal 40 units (supplied on a continuous strip)*

$237.84

(exc. GST)

$261.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
40 - 80$5.946
100 - 980$5.785
1000 - 4980$5.611
5000 +$5.442

*price indicative

Packaging Options:
RS Stock No.:
809-5390P
Mfr. Part No.:
TL7700CDGKT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Voltage Supervisor Type

Supply

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Maximum Operating Supply Voltage

40 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.8 V