onsemi Voltage Supervisor 3-Pin SC-70, MAX803SQ293T1G

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-0045
Mfr. Part No.:
MAX803SQ293T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Reset Monitor

Number of Supervisors

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

3

Dimensions

2.2 x 1.35 x 0.9mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+105 °C

Minimum Operating Supply Voltage

1.2 V

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.