STMicroelectronics Voltage Detector 2.754V max. 3-Pin SOT-23, STM1061N27WX6F
- RS Stock No.:
- 686-4807
- Mfr. Part No.:
- STM1061N27WX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 25 units)*
$21.125
(exc. GST)
$23.25
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.845 | $21.13 |
| 50 - 100 | $0.836 | $20.90 |
| 125 - 225 | $0.706 | $17.65 |
| 250 - 475 | $0.592 | $14.80 |
| 500 + | $0.562 | $14.05 |
*price indicative
- RS Stock No.:
- 686-4807
- Mfr. Part No.:
- STM1061N27WX6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Voltage Supervisor Type | Low Power Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 2.754V | |
| Minimum Reset Threshold Voltage | 2.646V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Operating Supply Voltage | 6 V | |
| Minimum Operating Supply Voltage | 0.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Voltage Supervisor Type Low Power Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 2.754V | ||
Minimum Reset Threshold Voltage 2.646V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Operating Supply Voltage 6 V | ||
Minimum Operating Supply Voltage 0.7 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
