Maxim Integrated Voltage Supervisor 8-Pin SOIC, DS1233MS-5+

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-4829
Mfr. Part No.:
DS1233MS-5+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Power Fail Detection

Yes

Mounting Type

Surface Mount

Maximum Reset Active Time

450ms

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

The DS1233M EconoReset uses a precision temperature-compensated reference and comparator circuit to monitor the status of the power supply (VCC). When an out-of-tolerance condition is detected, an internal power fail signal is generated, which forces reset to the active (low) state. When VCC returns to an in-tolerance condition, the reset signal is kept in the active state for approximately 350ms to allow the power supply and processor to stabilize.

Automatically restarts microprocessor after power failure
Maintains reset for 350ms after VCC returns to an in-tolerance condition
Reduces need for discrete components
Precision temperature-compensated voltage reference and voltage sensor
Low-cost TO-92 package or surface mount 8-pin SO packages available package
Internal 5k ohm pullup resistor
Compatible with Motorola 68XXX series and HC16 Microprocessors
Pin function compatible with the Motorola MC33064, MC34064, MC33164, and MC34164
Operating temperature of -40°C to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.