Texas Instruments Voltage Supervisor 4.6V max. 8-Pin PDIP, TL7705BCP
- RS Stock No.:
- 168-7276
- Mfr. Part No.:
- TL7705BCP
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-7276
- Mfr. Part No.:
- TL7705BCP
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 4.6V | |
| Minimum Reset Threshold Voltage | 4.5V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Monitored Voltage | 18V | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Monitored Voltage | 0V | |
| Minimum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 4.6V | ||
Minimum Reset Threshold Voltage 4.5V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Monitored Voltage 18V | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Monitored Voltage 0V | ||
Minimum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
