- RS Stock No.:
- 167-7528
- Mfr. Part No.:
- BD4825G-TR
- Brand:
- ROHM
200 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.578
(exc. GST)
$0.636
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | $0.578 | $28.90 |
100 - 200 | $0.569 | $28.45 |
250 + | $0.533 | $26.65 |
*price indicative |
- RS Stock No.:
- 167-7528
- Mfr. Part No.:
- BD4825G-TR
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHMs BD48xxx and BD49xxx series are highly accurate, low-current Voltage Detector IC series. The family includes BD48xxx devices with N-channel open drain output and BD49xxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
High accuracy detection
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Ultra-low current consumption
Two output types (Nch open drain and CMOS output)
Wide Operating temperature range
Very small and low height package
Package SSOP5 is similar to SOT-23-5 (JEDEC)
Package SSOP3 is similar to SOT-23-3 (JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.59V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 2.47V |