onsemi Voltage Supervisor 3.162V max. 4-Pin SC-82AB, NCP305LSQ31T1G
- RS Stock No.:
- 163-0701
- Mfr. Part No.:
- NCP305LSQ31T1G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 3000 units)*
$999.00
(exc. GST)
$1,098.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.333 | $999.00 |
| 6000 - 9000 | $0.325 | $975.00 |
| 12000 + | $0.32 | $960.00 |
*price indicative
- RS Stock No.:
- 163-0701
- Mfr. Part No.:
- NCP305LSQ31T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Voltage Supervisor Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3.162V | |
| Minimum Reset Threshold Voltage | 3.038V | |
| Mounting Type | Surface Mount | |
| Package Type | SC-82AB | |
| Pin Count | 4 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Monitored Voltage | 4.9V | |
| Maximum Operating Supply Voltage | 10 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Monitored Voltage | 0.9V | |
| Minimum Operating Supply Voltage | 0.8 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Voltage Supervisor Type Voltage Detector | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3.162V | ||
Minimum Reset Threshold Voltage 3.038V | ||
Mounting Type Surface Mount | ||
Package Type SC-82AB | ||
Pin Count 4 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Monitored Voltage 4.9V | ||
Maximum Operating Supply Voltage 10 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Monitored Voltage 0.9V | ||
Minimum Operating Supply Voltage 0.8 V | ||
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
